Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoECN07A-0500Copy
Newark Part No.01C9625
Technical Datasheet
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
Unshielded data cable. 22 AWG stranded construction. Can also be used for parallel transmissions up to 20 feet.
- Unshielded data cable.
- 22 AWG stranded construction.
- Can also be used for parallel transmissions up to 20 feet (6 m).
Technical Specifications
Cable Length - Imperial
-
Jacket Color
Gray
SVHC
To Be Advised
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
