Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoC6U-P-SB-SLD-RD-10Copy
Newark Part No.32AH8126
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoC6U-P-SB-SLD-RD-10Copy
Newark Part No.32AH8126
LAN CategoryCat6
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Length - Imperial
10ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
-
Cable Length - Metric
3.05m
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
