Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoC5S-R-SB-STR-GY-0050Copy
Newark Part No.39AH9649
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoC5S-R-SB-STR-GY-0050Copy
Newark Part No.39AH9649
Technical Datasheet
LAN CategoryCat5e
Cable Length - Metric15.24m
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Cable Length - Imperial50ft
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
-
Cable Length - Metric
15.24m
Cable Length - Imperial
50ft
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
