Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoAVS-HDMI2-8X8-R2Copy
Newark Part No.23AK0438
Your Part Number
No Longer Available
Technical Specifications
Computer Switch Type
Video
No. of Ways
16
Output Connection
8 x HDMI Type A Female
SVHC
To Be Advised
Computer Switch Function
-
Input Connection
8 x HDMI Type A Female
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
