Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoVLP-400-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34R5497
Your Part Number
318 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.268 |
| 100+ | $0.199 |
| 500+ | $0.167 |
| 1000+ | $0.161 |
| 2500+ | $0.147 |
| 10000+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoVLP-400-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34R5497
Length0.4"
No. of Light Pipes1Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
0.4"
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
