Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSZR1-10.00-F4PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.35AK4713
Product RangeSZR1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.660 |
| 250+ | $4.840 |
| 500+ | $4.720 |
Price for:Each
Minimum: 100
Multiple: 100
$566.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSZR1-10.00-F4PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.35AK4713
Product RangeSZR1 Series
Length10"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeSZR1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
10"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
SZR1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
