Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,866.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMS1105OCCopy
Newark Part No.73R3982
Technical Datasheet
LED ColorOrange
LED MountingSMD
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ612nm
Luminous Intensity600mcd
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
Forward Current If
20mA
Wavelength Typ
612nm
Viewing Angle
120°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Forward Voltage
2.2V
Luminous Intensity
600mcd
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
