Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.140 |
Price for:Each
Minimum: 3000
Multiple: 3000
$6,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM1210RGBCopy
Newark Part No.92C8134
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / Color-
Luminous Intensity / ColorR 30mcd, G 18mcd, B 25mcd
Forward Voltage / ColorR 1.8V, G 2.2V, B 4V
Wavelength / ColourR 660nm, G 565nm, B 430nm
Product Range-
Automotive Qualification Standard-
SVHCCalcium arsenate
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 30mcd, G 18mcd, B 25mcd
Wavelength / Colour
R 660nm, G 565nm, B 430nm
Automotive Qualification Standard
-
SVHC
Calcium arsenate
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
-
Forward Voltage / Color
R 1.8V, G 2.2V, B 4V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Alternatives for SM1210RGB
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Calcium arsenate
Download Product Compliance Certificate
Product Compliance Certificate
