Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSM1204UACCopy
Newark Part No.
Re-Reel73R3999
Cut Tape73R3999
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.135 | $135.00 |
| Total Price | $135.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM1204UACCopy
Newark Part No.
Re-Reel73R3999
Cut Tape73R3999
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity90mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCCalcium arsenate
Technical Specifications
LED Color
Amber
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
Calcium arsenate
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
110°
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Calcium arsenate
Download Product Compliance Certificate
Product Compliance Certificate
