Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.301 |
| 12000+ | $0.277 |
Price for:Each
Minimum: 3000
Multiple: 3000
$903.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM0805UGC
Newark Part No.20K3107
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.2mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ525nm
Luminous Intensity200mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Bulb Size
1.2mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
3.5V
Luminous Intensity
200mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SM0805UGC
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
