Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.620 |
| 12000+ | $0.558 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM0603UBWCCopy
Newark Part No.73H0325
Technical Datasheet
LED ColorBlue
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0603
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ470nm
Luminous Intensity70mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Bulb Size
0.8mm x 1.2mm
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
3.4V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SM0603UBWC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
