Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSGLC-3MM-F-LD GN
Newark Part No.58AK4221
Product RangeSGLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.23 |
| 500+ | $1.15 |
| 1000+ | $1.05 |
| 2500+ | $0.88 |
| 5000+ | $0.86 |
Price for:Each
Minimum: 100
Multiple: 100
$123.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-3MM-F-LD GN
Newark Part No.58AK4221
Product RangeSGLC Series
Lens TypeLens with Holder
Beam Type-
LED Lens ColorTinted Green
Lens Diameter7.1mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP68 lens cap with liquid detection
- 0.118" panel
- Flat lens
- Tinted green lens appearance
- Polycarbonate lens with paper indicator and IP rated polyurethane sealing gasket with adhesive
- Recommended for use with <lt/> 35mcd luminous intensity and <gt/> 620nm dominant wavelength LEDs
- Lens with indicator and gasket shipped unassembled
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Tinted Green
Lens Shape
Round with Flat Top
Product Range
SGLC Series
Beam Type
-
Lens Diameter
7.1mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate