Print Page
RHD-1100-2000-F9P67PR
Light Pipe, 1.996 ", 1 Pipes, Circular, Press Fit, Panel, Transparent, RHD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoRHD-1100-2000-F9P67PRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AJ0765
Product RangeRHD Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 10+ | $6.990 |
| 25+ | $6.850 |
| 50+ | $6.710 |
| 100+ | $6.570 |
| 250+ | $6.430 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoRHD-1100-2000-F9P67PRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AJ0765
Product RangeRHD Series
Length1.996"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeRHD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1.996"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
RHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
