Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.650 |
| 250+ | $2.290 |
| 500+ | $2.230 |
Price for:Each
Minimum: 100
Multiple: 100
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM53-YGW20.0
Newark Part No.17X9409
Technical Datasheet
LED ColorGreen, Yellow
Mounting Hole Dia6.35mm
Forward Current / Color-
Operating Voltage / ColorY 2V, G 2.1V
Luminous Intensity / Color-
IP / NEMA RatingNot Rated
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Forward Current / Color
-
Luminous Intensity / Color
-
MSL
-
Mounting Hole Dia
6.35mm
Operating Voltage / Color
Y 2V, G 2.1V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
