Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.559 |
| 500+ | $0.483 |
| 1000+ | $0.422 |
| 2500+ | $0.341 |
| 10000+ | $0.331 |
Price for:Each
Minimum: 100
Multiple: 100
$55.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM54803BC-Y/GCopy
Newark Part No.17X9100
Technical Datasheet
LED ColorGreen, Yellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 30mA, G 30mA
Luminous Intensity / ColorY 4mcd, G 6mcd
Forward Voltage / ColorY 2V, G 2.1V
Viewing Angle45°
Height12.192mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
Y 30mA, G 30mA
Forward Voltage / Color
Y 2V, G 2.1V
Height
12.192mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 4mcd, G 6mcd
Viewing Angle
45°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
