Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.381 |
| 500+ | $0.329 |
| 1000+ | $0.288 |
| 2500+ | $0.232 |
| 10000+ | $0.225 |
Price for:Each
Minimum: 100
Multiple: 100
$38.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM53003HDCopy
Newark Part No.16F4672
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity30mcd
Viewing Angle35°
Lens ShapeRound
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
30mcd
Lens Shape
Round
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
35°
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
