Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.377 |
| 500+ | $0.325 |
| 1000+ | $0.284 |
| 2500+ | $0.230 |
| 10000+ | $0.223 |
Price for:Each
Minimum: 100
Multiple: 100
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM14005GDCopy
Newark Part No.16F4697
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ568nm
Luminous Intensity25mcd
Viewing Angle40°
Lens ShapeRound
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
25mcd
Lens Shape
Round
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
40°
MSL
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
