Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.260 |
| 500+ | $1.140 |
| 1000+ | $1.010 |
| 2500+ | $0.850 |
| 10000+ | $0.830 |
Price for:Each
Minimum: 100
Multiple: 100
$126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-700-102Copy
Newark Part No.29X2330
Product RangeDC Series
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With2.4mm Thickness PCB's
Guide Width0.25"
Guide Length7"
Product RangeDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
DC Series
For Use With
2.4mm Thickness PCB's
Guide Length
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

