Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.935 |
| 500+ | $0.841 |
| 1000+ | $0.750 |
| 2500+ | $0.630 |
| 10000+ | $0.615 |
Price for:Each
Minimum: 100
Multiple: 100
$93.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-400-102Copy
Newark Part No.29X2312
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With2.4mm Thickness PCB's
Guide Width2.5"
Guide Length4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
2.5"
Product Range
-
For Use With
2.4mm Thickness PCB's
Guide Length
4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
