Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-9116-490-05
Newark Part No.82AC4475
Product Range720 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 15+ | $16.580 |
| 50+ | $15.650 |
| 100+ | $14.900 |
| 250+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-9116-490-05
Newark Part No.82AC4475
Product Range720 Series
Technical Datasheet
Product Range720 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypePCB Socket
Coupling StyleSnap-In
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
720 Series
No. of Contacts
5Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate