Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-5626-15-07Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4452
Product Range423 Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.770 |
| 15+ | $27.030 |
| 50+ | $25.490 |
| 100+ | $24.790 |
| 250+ | $23.510 |
Price for:Each
Minimum: 1
Multiple: 1
$29.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-5626-15-07Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AC4452
Product Range423 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range423 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP67
IP RatingIP67
SVHCLead
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Bronze
IP Rating
IP67
SVHC
Lead
Product Range
423 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
