Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-4222-300-04
Newark Part No.82AC4408
Product Range692/693 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.670 |
| 15+ | $24.610 |
| 50+ | $23.210 |
| 100+ | $22.070 |
| 250+ | $21.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-4222-300-04
Newark Part No.82AC4408
Product Range692/693 Series
Technical Datasheet
Product Range692/693 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
692/693 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP40
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Bronze
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 99-4222-300-04
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
