Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-0689-19-04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC4366
Product Range814 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 15+ | $24.360 |
| 50+ | $22.970 |
| 100+ | $22.340 |
| 250+ | $21.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0689-19-04Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AC4366
Product Range814 Series
Technical Datasheet
Product Range814 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions3P +PE Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingS Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating630V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
814 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
630V
Sensor Connector Size
M12
No. of Positions
3P +PE Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
S Coded
Contact Material
Brass
Current Rating
12A
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
