Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.150 |
| 15+ | $24.120 |
| 50+ | $22.750 |
| 100+ | $21.640 |
| 250+ | $20.850 |
Price for:Each
Minimum: 1
Multiple: 1
$26.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No76-0231-0015-00004-0200Copy
Newark Part No.82AC4218
Product Range713/763
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range713/763
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
713/763
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

