Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No70-3420-005-04
Newark Part No.82AC4154
Product Range718 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.460 |
| 15+ | $41.010 |
| 50+ | $38.680 |
| 100+ | $36.790 |
| 250+ | $35.450 |
Price for:Each
Minimum: 1
Multiple: 1
$44.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No70-3420-005-04
Newark Part No.82AC4154
Product Range718 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range718 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
718 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
