Print Page
Product Information
ManufacturerBINDER
Manufacturer Part No61-0799-085-00
Newark Part No.77Y8390
Product RangeHEC 696
Technical Datasheet
Product RangeHEC 696
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithBinder 423, 723, 425, 581, 680 & 682 Series M16 Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HEC 696
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Binder 423, 723, 425, 581, 680 & 682 Series M16 Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate