Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-3462-00-06
Newark Part No.82AC3969
Product Range718 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.760 |
| 15+ | $30.260 |
| 50+ | $28.560 |
| 100+ | $27.190 |
| 250+ | $26.220 |
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3462-00-06
Newark Part No.82AC3969
Product Range718 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range718 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
718 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate