Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No09 0338 00 16
Newark Part No.26M5213
Product Range680 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.260 |
| 15+ | $29.760 |
| 50+ | $28.070 |
| 100+ | $26.700 |
| 250+ | $25.730 |
Price for:Each
Minimum: 1
Multiple: 1
$32.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0338 00 16
Newark Part No.26M5213
Product Range680 Series
Technical Datasheet
Product Range680 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
680 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP40
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
