Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.180 |
| 10+ | $135.060 |
| 25+ | $126.400 |
| 50+ | $122.060 |
| 100+ | $117.730 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$145.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No09400000Y
Newark Part No.24AJ3288
External Height - Metric75mm
External Width - Metric125mm
Length - Metric2m
External Height - Imperial4.92"
External Width - Imperial4.92"
Length - Imperial6.56ft
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
75mm
Length - Metric
2m
External Width - Imperial
4.92"
Raceway / Duct Color
Black
Product Range
-
External Width - Metric
125mm
External Height - Imperial
4.92"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate