Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part No6011211908Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3262
Product RangeSGC Series
Your Part Number
7 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.180 |
| 5+ | $82.020 |
| 10+ | $79.390 |
| 25+ | $75.410 |
| 50+ | $69.950 |
| 100+ | $64.640 |
| 250+ | $59.890 |
Price for:Each
Minimum: 1
Multiple: 1
$87.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No6011211908Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3262
Product RangeSGC Series
Cable Span-
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangeSGC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Span
-
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Product Range
SGC Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current AC Max
3A
Contact Current DC Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
