
Product Information
Product Overview
The A3L980-03-BLU-S from Belkin is a CAT6 Snagless Ethernet patch cable. The CAT6 Ethernet patch cable has an RJ45 male connector on each end. Internal load bars ensure accurate plug positioning and consistent high performance while 50micron gold-plated connectors resist corrosion and wear and deliver a clean, clear signal. Replacing CAT5 cables that don’t support 100Base-T or Gigabit Ethernet can improve the return loss in your current network by 40%. It meets the CAT6 Ethernet network cable standard and can support Ethernet speeds of up to 1GBps. Unlike CAT5 technology, CAT6 cables fully use all four pairs of twisted copper wires for greater bandwidth and speed. The CAT6 Ethernet patch cable features 4 Unshielded Twisted Pair (UTP) 24AWG stranded copper wires to reduce electromagnetic interference. Stranded cables are more pliable than solid cables making them better suited for travel. Plus, the wires are housed in a durable PVC outer jacket for abrasion and corrosion resistance.
- 3feet length, blue colour cable
- Durable PVC jacket, HDPE insulation material
- Suitable for use with 100-1000BASE-T networks, ideal for VoIP, video and file transfers
- Snagless design prevents cracking and breaking
- CAT6 Ethernet patch cable for connecting to LANs or internet
- Moulded strain relief, exceeds 500MHz in performance tests
- ISO/IEC 11801, TIA/EIA-568-B.2-1 compliant
- Maximizes network speed with higher bandwidth and enhance network for future expansion
- Dielectric strength is 1.5KVAC
- Characteristic impedance is 100 ohm, conductor resistance is 93.8ohm, mutual capacitance is 56pF/m
Applications
Communications & Networking
Technical Specifications
Cat6
RJ45 Plug to RJ45 Plug
Blue
-
UTP (Unshielded Twisted Pair)
914mm
3ft
To Be Advised
Legislation and Environmental
Product Compliance Certificate
