
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $524.750 |
| 5+ | $504.460 |
| 10+ | $487.060 |
Product Information
Product Overview
The RVAMJKUIV-B24 from Belden is a REVConnect 10GX UTP modular jack. The REVConnect connectivity system offers versatility by using a universal termination core and termination method for all RJ45 connections. Its reliable and easy termination method offers unparalleled versatility. Its unique universal termination process can be used with unshielded cables, Category 5e through Category 6A and can accept both jack and plug housings. The REVConnect 10GX jack provides performance margins when installed as part of 10GX system. Unmatched beyond 10GX performance exceeds all parameters specified in the CAT 6A standard. All performance characteristics including ANEXT, NEXT, FEXT, insertion loss and return loss have been set to transmission performance up to 625MHz.
- Ivory colour modular jack
- Copper clad flexible PCB, gold plated contacts over nickel RJ45 front connection
- Copper alloy, gold plated contacts over nickel REVConnect rear connection
- PBT glass reinforced UL94V-0 connector body
- T568A/B wiring scheme, operating temperature range from -10°C to +60°C
- Dielectric strength is 1000VRMS at 60Hz, current rating is 1.3A, insulation resistance is 500Mohm
- Supports the most demanding network applications
- Easy termination and network administration
- REVConnect offers great versatility and labours savings
- Dimension is 0.94inch x 1.19inch x 1.63inch (H x W x D)
Applications
Communications & Networking, Industrial
Technical Specifications
RJ45
Jack
-
8Positions
-
1Ports
Crimp
Without Magnetics
Copper Alloy
REVConnect Series
RJ45 / RJ11 Jack
1 x 1 (Port)
8Contacts
Cat6a
Panel Mount
Vertical
Shielded
Without LED
Without Light Pipe
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
