
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 5+ | $12.170 |
| 10+ | $11.750 |
Product Information
Product Overview
The RV6MJKUAL-S1 from Belden is a REVConnect CAT6 UTP modular jack. The REVConnect connectivity system offers versatility by using a universal termination core and termination method for all RJ45 connections. Its reliable and easy termination method offers unparalleled versatility. Its unique universal termination process can be used with unshielded cables, Category 5e through Category 6A and can accept both jack and plug housings. The new REVConnect CAT6+ jack provides performance margins when installed as part of 2400, 3600 and 4800 system. Category 6 performance exceeds all parameters specified in the Category 6 standard. All performance characteristics have been set to transmission performance up to 300MHz and a data-rate of up to 4.8Gb/s.
- Almond colour modular jack
- Copper clad flexible PCB, gold plated contacts over nickel RJ45 front connection
- Copper alloy, gold plated contacts over nickel REVConnect rear connection
- PBT glass reinforced UL94V-0 connector body
- T568A/B wiring scheme, operating temperature range from -10°C to +60°C
- Dielectric strength is 1000VRMS at 60Hz, current rating is 1.3A, insulation resistance is 500Mohm
- Offers performance margins for all gigabit network applications
- Provides a safer work method and quicker installation
- REVConnect offers great versatility and labours savings
- Dimension is 0.94inch x 1.19inch x 1.63inch (H x W x D)
Applications
Communications & Networking, Industrial
Technical Specifications
RJ45
Jack
8Contacts
Cat6
-
Vertical
Crimp
Without Magnetics
Without LED
REVConnect Series
RJ45 / RJ11 Jack
1 x 1 (Port)
-
8Positions
Panel Mount
1Ports
Shielded
Copper Alloy
Without Light Pipe
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
