Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.160 |
| 5+ | $39.570 |
| 10+ | $38.210 |
Price for:Each
Minimum: 1
Multiple: 1
$41.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoE601002 010S1Copy
Newark Part No.51T9446
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric2m
Cable Length - Imperial6.5ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The E601002 010S1 is an unshielded DataTuff® Cat6 Cord Set with RJ45 plug to RJ45 plug. The cord set consists of 4 pair, 23AWG bare copper, polyolefin insulation and industrial grade PVC.
- IP20 Protection rating
- Oil Res II and sunlight-resistant TPE jacket
- Bonded-Pair technology for robust electrical performance
- 300VRMS Maximum operating voltage
Applications
Industrial, Communications & Networking
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
6.5ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
