Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.580 |
| 5+ | $26.520 |
| 10+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$27.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoCA21109007Copy
Newark Part No.63R2150
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorWhite
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
White
Cable Length - Imperial
7ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
