Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $189.860 |
| 5+ | $168.940 |
| 10+ | $160.530 |
| 25+ | $157.320 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$189.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9981 003100Copy
Newark Part No.87K6394
Technical Datasheet
Jacket MaterialPVC
Jacket ColorOrange
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.676mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.676mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
