
| Quantity | Price |
|---|---|
| 1+ | $237.070 |
| 5+ | $227.900 |
| 10+ | $220.040 |
Product Information
Product Overview
The 9462 060100 is a 1-pair 100ft Shielded Cable with 22AWG stranded tinned copper conductors and PVC insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 22AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 120.101N Maximum recommended pulling tension
- 0.62339µH/m Nominal inductance
- 164.05pF/m Nominal capacitance conductor to conductor
- 52.496Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
100ft
Chrome
300V
Copper
-
1 Pair
-
30.48m
Solid
PVC
4.724mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
