Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No9273 010U500Copy
Newark Part No.03F1351
Technical Datasheet
Coaxial Cable TypeRG223
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5.39mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge19AWG
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 9273 010U500 is a Coaxial Cable with 19AWG solid silver-coated copper conductor and a polyethylene insulation. This 50Ω coax cable comes with a black PVC jacket and double silver-coated copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 386.993N Maximum recommended pulling tension
- 0.252637µH/m Nominal inductance
- 66% Nominal velocity of propagation
- 28.8728Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG223
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (19-Jan-2021)
Conductor Area CSA
-
External Diameter
5.39mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
19AWG
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
