Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9273 010500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC8185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,557.500 |
| 3+ | $3,438.910 |
| 5+ | $3,379.620 |
| 10+ | $3,320.330 |
| 25+ | $3,221.510 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
$3,557.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9273 010500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC8185
Technical Datasheet
Coaxial Cable TypeRG223
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter5.39mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge19AWG
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG223
Reel Length (Imperial)
500ft
External Diameter
5.39mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
19AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Alternatives for 9273 010500
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
