Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.660 |
| 5+ | $164.060 |
| 10+ | $158.400 |
Price for:Each
Minimum: 1
Multiple: 1
$170.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9011-1918-16Copy
Newark Part No.42M9761
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric457mm
For Use With19" and 23" Racks & Cabinets
External Width - Imperial19"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Rack U Height
3U
External Depth - Metric
457mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
19" and 23" Racks & Cabinets
External Depth - Imperial
18"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
