Print Page
Image is for illustrative purposes only. Please refer to product description.

1,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $983.090 |
| 5+ | $945.070 |
| 10+ | $912.480 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$983.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8890 010500Copy
Newark Part No.02F3978
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size45 x 40AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.676mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8890 010500 is a 152.4m black Hook-up/Lead - Test Prod Wire with tinned copper conductor, separator and a rubber insulation.
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
24AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
1.676mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
45 x 40AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
