Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8869 010100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC8172
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $68.660 |
| 25+ | $65.840 |
| 50+ | $64.270 |
| 100+ | $62.390 |
| 250+ | $60.510 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$68.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8869 010100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC8172
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 0.255mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating17kV
Conductor MaterialTinned Copper
External Diameter3.048mm
Approval Specification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
17kV
External Diameter
3.048mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.255mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Alternatives for 8869 010100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
