Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,660.670 |
| 5+ | $8,325.730 |
| 10+ | $8,038.640 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$8,660.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8768 0601000
Newark Part No.02F4282
Technical Datasheet
Cable ShieldingShielded
No. of Pairs6 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.627mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
6 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
9.627mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
