Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,809.770 |
| 5+ | $4,623.760 |
| 10+ | $4,464.320 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,809.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8527 0101000Copy
Newark Part No.02F5069
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.251mm
Approval SpecificationMIL-W-76C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
3.251mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-76C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8527 0101000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
