Print Page
Image is for illustrative purposes only. Please refer to product description.

64,002 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,701.040 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,701.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8471 0601000Copy
Newark Part No.19C5213
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.96mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8471 0601000 is a 1000ft 1-pair 2-conductor high-conductivity copper unshielded Speaker Cable with stranded tinned copper conductors and PVC insulation.
- 61lb Maximum recommended pulling tension
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
External Diameter
6.96mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
