Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No8434 060100
Newark Part No.02F5307
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge25AWG
Conductor Area CSA0.16mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 33AWG
Voltage Rating400V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.191mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8434 060100 is a 100ft 2-pair 4-conductor shielded Cable with stranded tinned copper/tinned copper covered steel conductors and polyethylene insulation. It is overall shielded with 100% aluminium foil-polyester tape coverage.
- 41lb Maximum recommended pulling tension
- 1.3A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
25AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
400V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.16mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 33AWG
Jacket Material
PVC
External Diameter
4.191mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
