Print Page
83900 0011000
Thermocouple Wire, Multi Conductor, High Temperature, 83900 Series, Type J, Solid, 20 AWG, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83900 0011000Copy
Newark Part No.87K1755
Product Range83900 Series
Your Part Number
5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,148.940 |
| 5+ | $5,911.130 |
| 10+ | $5,707.300 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$6,148.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83900 0011000Copy
Newark Part No.87K1755
Product Range83900 Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Conductor TypeSolid
Color Code StandardANSI
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min-70°C
Operating Temperature Max200°C
Product Range83900 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
304.8m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (10-Jun-2022)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
0.52mm²
Color Code Standard
ANSI
Operating Temperature Min
-70°C
Product Range
83900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
