Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14,435.930 |
| 5+ | $13,877.640 |
| 10+ | $13,399.100 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$14,435.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83659 002500Copy
Newark Part No.04F5028
Technical Datasheet
Cable ShieldingShielded
No. of Conductors9Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorRed
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialFEP
External Diameter6.73mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
83659 002500 is a high temperature electronic, 9 conductor cable. It is suitable for extreme high/low temperature environments, outdoor and burial applications, low voltage analog signals (4-20mA, 0-10V, ..); low voltage control (24V, …), line level audio, voice communications, panel wiring.
- Chemical resistant
- Red color, 500ft length
- 18AWG size, 19x30 stranding, TC - tinned copper conductor material
- FEP - fluorinated ethylene propylene outer jacket and insulation
- 300V UL voltage rating
- Operating temperature range from -70°C to +200°C
- Gas resistant
- 0.265in (6.73mm) overall cable diameter (nominal)
- Environmental suitability : indoor, outdoor, oil resistance, burial
- NEC / UL compliance : Article 800, CMP
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Red
Conductor Material
Tinned Copper
External Diameter
6.73mm
Product Range
-
No. of Conductors
9Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
FEP
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
