Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $865.460 |
| 5+ | $831.990 |
| 10+ | $803.300 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$865.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83006 005500Copy
Newark Part No.90B7474
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGreen
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.219mm
Approval SpecificationUL 1213
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.219mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
UL 1213
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
