Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83006 002100Copy |
| Newark Part No. | 87K6253 |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $215.350 |
| 5+ | $191.670 |
| 10+ | $182.160 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$215.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83006 002100Copy |
| Newark Part No. | 87K6253 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | Red |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | - |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 1.219mm |
| Approval Specification | MIL-W-16878/4, UL 1213 |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 83006 002100 is a 100ft high temperature Hook-up/Lead Wire with 22AWG (19 x 34) stranded silver-coated copper conductor and extruded TFE PTFE insulation. PTFE is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties. PTFE is generally restricted to applications requiring its special characteristics because its basic resin and processing costs are relatively high.
- 15.750Ω/1000ft at 20°C Nominal conductor DC resistance
- -70 to +200°C Operating temperature range
- VW-1 Flame tested
Applications
Industrial
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.219mm |
| Product Range | - |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Copper |
| Approval Specification | MIL-W-16878/4, UL 1213 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
